Eaton DILM Contactor, 48V ac Coil, 3-Pole, 9 A, 4 kW, 1 NO, 690V

Subtotal (1 unit)*

$115.45

(exc. GST)

$127.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.45

*price indicative

RS Stock No.:
240-2779
Mfr. Part No.:
199232 DILM9-10(42V50HZ,48V60HZ)-PI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

48V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Series

DILM

Power Rating

4kW

Function

Motor Control, Resistive Load

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO/0 NC

Terminal Type

Push-in

Contactor Application

Contactor for Motors

Minimum Operating Temperature

-25°C

Operational Current Ie

7A

Maximum Operating Temperature

60°C

Standards/Approvals

UL, CSA

COO (Country of Origin):
RO

199232


The Eaton Contactor is rated for 48 V 60 Hz and operation power of 4 kW. The device is available with Push-in terminals connection. It uses AC voltage actuation, and has an operating temperature range of -25°C to 60°C. The device offers maximum operation frequency of up to 9000 operations per hour. It has a Spring clamp connection to Main circuit and also offers Finger-safe and back-of-hand proof terminals connection.

It has 3 Poles and 1 N/O contact

It has IP20 degree of protection

It can be mounted with screws or can be DIN Rail mounted

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy