ABB AF Contactor, 1kV Coil, 3-Pole, 130 A, 45 kW 500V, 3 NO
- RS Stock No.:
- 237-4936
- Mfr. Part No.:
- 1SBL407001R1422
- Brand:
- ABB
Subtotal (1 unit)*
$1,220.64
(exc. GST)
$1,342.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,220.64 |
*price indicative
- RS Stock No.:
- 237-4936
- Mfr. Part No.:
- 1SBL407001R1422
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 1kV | |
| Number of Poles | 3 | |
| Contact Current | 130A | |
| Power Rating | 45kW | |
| Series | AF | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 500V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 130A | |
| Maximum Operating Temperature | 70°C | |
| Width | 70mm | |
| Length | 149mm | |
| Depth | 149mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 1kV | ||
Number of Poles 3 | ||
Contact Current 130A | ||
Power Rating 45kW | ||
Series AF | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 500V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 130A | ||
Maximum Operating Temperature 70°C | ||
Width 70mm | ||
Length 149mm | ||
Depth 149mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
ABB Series AF Contactor, 1000V Coil Voltage, 130A Contact Current Rating - 1SBL407001R1422
This contactor is a robust solution for motor control applications, capable of managing voltages up to 1000V and current ratings reaching 130A. Featuring a compact design of 149mm x 70mm x 149mm, this DIN rail-mounted device offers efficient performance in industrial settings, enabling seamless control over motor operations.
Features & Benefits
• High voltage capability facilitates control in demanding environments
• 3 pole configuration ensures reliable motor control
• 130A capacity supports heavy-duty applications
• Built-in surge protection enhances durability and safety
• Screw terminal design simplifies wiring and installation
• Auxiliary contacts allow for versatile integration with other systems
Applications
• Used for motor control in industrial machinery
• Suitable for automation systems requiring high current ratings
• Ideal for electrical panels needing reliable switching solutions
• Employed in requiring compact and efficient controls
What are the operational limits regarding temperature for this contactor?
It operates effectively between -40°C and +70°C, making it suitable for diverse environmental conditions.
How does the control voltage range affect performance?
With a control voltage range of 250 to 500V 50/60Hz and DC, it accommodates significant variations, ensuring operational reliability even in unstable networks.
What type of terminal connections are available?
It features screw terminals, allowing for flexible wiring options and ease of installation, ensuring secure connections for ongoing performance.
Related links
- ABB AF Contactor 3-Pole 45 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 45 kW 60V, 3 NO
- ABB AF Contactor 3-Pole 45 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 37 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 37 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 37 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 37 kW 60V, 3 NO
- ABB AF Contactor 500 V Coil 80 A 3 NO