ABB VB Contactor, 240V ac Coil, 3-Pole, 20 A, 5.5 kW 240V, 3 NO
- RS Stock No.:
- 237-1642
- Mfr. Part No.:
- GJL1313911R0105
- Brand:
- ABB
Subtotal (1 unit)*
$240.92
(exc. GST)
$265.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $240.92 |
*price indicative
- RS Stock No.:
- 237-1642
- Mfr. Part No.:
- GJL1313911R0105
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | VB | |
| Mount Type | Wall | |
| Function | Reversing | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 240V | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 46.7mm | |
| Length | 46.7mm | |
| Width | 96.2mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series VB | ||
Mount Type Wall | ||
Function Reversing | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 240V | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Depth 46.7mm | ||
Length 46.7mm | ||
Width 96.2mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Series VB Contactor, 3 Poles, 20A Contact Current Rating - GJL1313911R0105
This contactor is a versatile 3-pole device designed for reversing operations, suitable for various applications in automation and control systems. The compact dimensions of 46.7mm (L) x 96.2mm (W) x 46.7mm (D) make it an ideal choice for installations where space is limited. Operable with coil voltages of 220 to 240V AC and rated for a power capacity of up to 5.5 kW, it effectively manages three-phase motor loads in both industrial and commercial settings.
Features & Benefits
• Noiseless and hum-free coil enhances operational comfort
• Designed with screw terminals for easier connections
• Built-in mechanical interlock ensures safe operation
• High-temperature capability supports diverse environments
• One auxiliary contact enables additional functionality
• Suitable for DIN rail mounting, maximising available space
Applications
• Used for control of three-phase motor loads in machinery
• Ideal for residential and commercial building
• Employed in HVAC systems for efficient operational control
• Applicable in pump and conveyor systems for automation
What is the significance of the 20A contact rating?
The 20A contact rating indicates the maximum current this contactor can handle, ensuring reliable performance without overheating during standard operational conditions. This makes it suitable for various applications requiring significant power control.
How does the integrated possibility for rail mounting benefit installers?
The integrated rail mounting feature allows for simple and quick installation, making it easier to organise electrical panels and save space in control cabinets. This promotes a tidy and efficient working environment.
What temperature ranges can be tolerated by this contactor?
The contactor operates effectively between -20°C and +55°C, which makes it suitable for both cold and hot environments. This versatility ensures consistent performance in variable conditions.
Related links
- ABB VB Contactor 3-Pole 5.5 kW 12V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 12V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 12V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 12V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 12V, 3 NO
- ABB VB Contactor 3-Pole 4 kW 240V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 12V dc, 3 NO
- ABB VB Contactor 3-Pole 4 kW 220V, 3 NO