Siemens 3TH4 Contactor Relay, 10 A 24V, 5 NO/3 NC
- RS Stock No.:
- 236-8428
- Mfr. Part No.:
- 3TH4253-0AM0
- Brand:
- Siemens
Subtotal (1 unit)*
$222.95
(exc. GST)
$245.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $222.95 |
*price indicative
- RS Stock No.:
- 236-8428
- Mfr. Part No.:
- 3TH4253-0AM0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Contact Current | 10A | |
| Series | 3TH4 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 5 NO/3 NC | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Depth | 102mm | |
| Width | 45mm | |
| Length | 78mm | |
| Pole and Throw Configuration | 5 NO/3 NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Contact Current 10A | ||
Series 3TH4 | ||
Mount Type DIN Rail | ||
Normal State Configuration 5 NO/3 NC | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Depth 102mm | ||
Width 45mm | ||
Length 78mm | ||
Pole and Throw Configuration 5 NO/3 NC | ||
- COO (Country of Origin):
- TR
The Siemens power contactor comes with 5NO + 3NC contact configuration. It has screw and Snap-On mounting onto 35 mm standard rail according to DIN EN 500. It operates at 220 VAC(50 Hz) or 264 VAC(60 Hz).
Screw-type terminals
Ambient temperature during operation is -25 to +55
Related links
- Siemens 3TH4 Contactor Relay 5 NO/3 NC
- Siemens 3TH4 Contactor Relay 8-Pole 5 NO/3 NC, 888V
- Siemens 3TH4 Contactor Relay 277 V ac Coil 6 A 888V 888V
- Siemens 3TH4 Contactor 8-Pole 5 NO/3 NC, 400V
- Siemens 3TH4 Contactor Relay 264 V ac Coil 6 A 888V 888V
- Siemens 3TH4 Contactor Relay 264 V ac Coil 6 A 888V 888V
- Siemens 3TH4 Contactor Relay 5 NO/5 NC
- Siemens 3TH4 Contactor 8-Pole 5 NO/3 NC, 400V
