Siemens 3TH4 Contactor Relay, 10 A 24V dc, 4 NO/4 NC
- RS Stock No.:
- 203-3910
- Mfr. Part No.:
- 3TH4244-6BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$1,360.49
(exc. GST)
$1,496.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,360.49 |
*price indicative
- RS Stock No.:
- 203-3910
- Mfr. Part No.:
- 3TH4244-6BB4
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Contact Current | 10A | |
| Series | 3TH4 | |
| Mount Type | Screw, Snap-On | |
| Normal State Configuration | 4 NO/4 NC | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Screw | |
| Operational Current Ie | 3A | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 135mm | |
| Length | 78mm | |
| Width | 45mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Contact Current 10A | ||
Series 3TH4 | ||
Mount Type Screw, Snap-On | ||
Normal State Configuration 4 NO/4 NC | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Screw | ||
Operational Current Ie 3A | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 135mm | ||
Length 78mm | ||
Width 45mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Siemens 44E contactor relay has contactor size 0. It has auxiliary and control current circuit of screw type terminals. The design of fuse link is to protect from short circuit.
Protection class IP20
DC type supply voltage
Related links
- Siemens 3TH4 Contactor Relay 4 NO/4 NC
- Siemens 3TH4 Contactor Relay 10 A 24V, 4 NO/4 NC
- Siemens 3TH4 Contactor Relay 4 NO/4 NC
- Siemens 3TH4 Contactor Relay 8-Pole 4 NO/4 NC
- Siemens 3TH4 Contactor Relay 132 V ac Coil 6 A, 4 NO/4 NC
- Siemens 3TH4 Contactor Relay 50 V ac Coil 6 A, 4 NO/4 NC
- Siemens 3TH4 Contactor Relay 480 V ac Coil 6 A, 4 NO/4 NC
- Siemens 3TH4 Contactor Relay 8-Pole 4 NO/4 NC, 888V