Siemens 3RH2 Contactor Relay, 10 A 690V, 3 NO/1 NC
- RS Stock No.:
- 236-8405
- Mfr. Part No.:
- 3RH2431-1AF00
- Brand:
- Siemens
Subtotal (1 unit)*
$560.67
(exc. GST)
$616.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $560.67 |
*price indicative
- RS Stock No.:
- 236-8405
- Mfr. Part No.:
- 3RH2431-1AF00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 690V | |
| Operational Current Ie | 10A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Depth | 121mm | |
| Standards/Approvals | CSA, EAC, IEC 60068-2-30, IEC 60529, IEC 60947-5-1, IEC 61508, IEC 81346-2, UL, CE, CCC | |
| Length | 70mm | |
| Pole and Throw Configuration | 3 NO/1 NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Contact Current 10A | ||
Series 3RH2 | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 690V | ||
Operational Current Ie 10A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Depth 121mm | ||
Standards/Approvals CSA, EAC, IEC 60068-2-30, IEC 60529, IEC 60947-5-1, IEC 61508, IEC 81346-2, UL, CE, CCC | ||
Length 70mm | ||
Pole and Throw Configuration 3 NO/1 NC | ||
- COO (Country of Origin):
- DE
The Siemens contactor relay has 690 V insulation voltage with degree of pollution 3 at AC rated value. It has ambient temperature range from -25 to +60 °C during operation and -55 to +80 °C during storage. +/-180° rotation is possible on vertical mounting surface and can be tilted forward and backward by +/- 22.5° on vertical mounting surface.
Surge Voltage Resistance: 6KV
IP20 rated
screw-type terminals
finger-safe, for vertical contact from the front
Related links
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 4 NO, 690V ac
- Siemens 10A Contact Rating, 110V ac
- Siemens 10A Contact Rating, 110V ac
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 34 V dc Coil 10 A 690V ac 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
