Siemens 3RH2 Contactor Relay, 110V ac Coil, 4-Pole, 10 A 690V ac, 4 NO, 690V ac

Get a bulk buy discount

Add 5 more to save $155.25

View bulk pricing options

Subtotal (1 unit)*

$175.50

(exc. GST)

$193.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$175.50-
5 +$144.45$155.25

*price indicative

RS Stock No.:
746-0755
Mfr. Part No.:
3RH2140-1AF00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V ac

Product Type

Contactor Relay

Number of Poles

4

Contact Voltage

690V ac

Contact Current

10A

Series

3RH2

Mount Type

DIN Rail

Normal State Configuration

4 NO

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

690V ac

Operational Current Ie

10A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

73mm

Length

57.5mm

Width

45mm

Standards/Approvals

IEC 81346-2, CCC, CE, CSA, EAC, IEC 60068-2-30, IEC 60529, IEC 60947-5-1, IEC 61508, UL

Pole and Throw Configuration

4

COO (Country of Origin):
DE

Siemens Contactor, 4 to 15ms Opening Delay, 57.5 (L) x 45 (W) x 73mm (D) - SIRIUS Innovation Series - 3RH2140-1AF00


Want to protect your equipment when you flip the on/off switch? Get this auxiliary contactor from Siemens to boost your power management function. It has four poles, so you can run multiple circuits through it. As the tough plastic casing carries an IP20 rating, you can be sure the unit is safe to touch. Mounting is a cinch – just clip the unit onto a DIN rail, without reaching for your toolkit. It's a versatile option for use with motors, lighting networks and HVAC systems.

Features & Benefits


• Screw terminals get a firm grip on conductors to cut the risk of accidental disconnection

• Small dimensions of 57.5 (L) x 45 (W) x 73mm (D) take up little space on a DIN rail

• Performs reliably in temperature extremes from -25°C to +60°C

How do I choose the right contactor for my application?


Make sure that the AC, coil voltage and current ratings can handle the demands of your application. This means high-current equipment needs a high-current contactor such as this 10A-rated component.

Which position should I mount this contactor?


The product prefers vertical mounting but it offers some room for manoeuvre as you can tilt it backwards or forwards by 22.5°.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy