RS Better World

Schneider Electric TeSys F Contactor, 240V Coil, 3-Pole, 500 A, 295 kW 110V, 3 NO

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
230-6779
Mfr. Part No.:
LC1F500U7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

240V

Number of Poles

3

Contact Current

500A

Power Rating

295kW

Series

TeSys F

Function

Capacitor Switching

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

3 NO

Terminal Type

Screw

Contactor Application

Motor Control, Resistive Load

Minimum Operating Temperature

-5°C

Control Circuit Voltage Uc

110V

Operational Current Ie

500A

Maximum Operating Temperature

55°C

Width

233mm

Standards/Approvals

EAC

Length

238mm

Depth

232mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

COO (Country of Origin):
CZ
The Schneider Electric range of product is TeSys, F contactor offers high reliability with long mechanical and electric life with the full complete line of accessories for motor and load control. As the largest selling line of contactor in the world, TeSys Contactors are available for both IEC and NEMA applications and certified by major standards around the world.

Green Premium product

Mercury free

Warranty 18 months

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy