Schneider Electric TeSys F Contactor, 240V Coil, 3-Pole, 225 A, 11 kW 110V, 3 NO
- RS Stock No.:
- 230-6778
- Mfr. Part No.:
- LC1F225U7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,198.97
(exc. GST)
$3,518.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 31 December 2026
Units | Per unit |
|---|---|
| 1 + | $3,198.97 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 230-6778
- Mfr. Part No.:
- LC1F225U7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 240V | |
| Number of Poles | 3 | |
| Contact Current | 225A | |
| Series | TeSys F | |
| Power Rating | 11kW | |
| Function | Capacitor Switching | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 3 NO | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 110V | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 225A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Width | 169mm | |
| Depth | 181mm | |
| Length | 197mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 240V | ||
Number of Poles 3 | ||
Contact Current 225A | ||
Series TeSys F | ||
Power Rating 11kW | ||
Function Capacitor Switching | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 3 NO | ||
Terminal Type Screw | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 110V | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 225A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Width 169mm | ||
Depth 181mm | ||
Length 197mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSys F Contactor 3-Pole 3 NO
- Schneider Electric TeSys F Contactor 3-Pole 132 kW 240V 240V
- Schneider Electric TeSyS D Contactor 3-Pole 75 kW 110V, 3 NO
- Schneider Electric TeSys F Contactor 3-Pole 200 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 315 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 132 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 90 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 335 kW 110V 110V
