Schneider Electric TeSys F Contactor, 110V Coil, 3-Pole, 400 A, 200 kW 110V, 3 NO, 110V
- RS Stock No.:
- 341-535
- Mfr. Part No.:
- CR1F400F7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$12,381.53
(exc. GST)
$13,619.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,381.53 |
*price indicative
- RS Stock No.:
- 341-535
- Mfr. Part No.:
- CR1F400F7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Contact Voltage | 110V | |
| Contact Current | 400A | |
| Power Rating | 200kW | |
| Series | TeSys F | |
| Normal State Configuration | 3 NO | |
| Minimum Operating Temperature | -15°C | |
| Operational Current Ie | 500A | |
| Control Circuit Voltage Uc | 110V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CB, CE, CSA C22.2 No 60947-4-1, EAC, EN/IEC 60947-1, EN/IEC 60947-4-1, JIS C8201-4-1, REACH, RoHS, UL 60947-4-1 | |
| Depth | 219mm | |
| Length | 206mm | |
| Width | 213mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Contact Voltage 110V | ||
Contact Current 400A | ||
Power Rating 200kW | ||
Series TeSys F | ||
Normal State Configuration 3 NO | ||
Minimum Operating Temperature -15°C | ||
Operational Current Ie 500A | ||
Control Circuit Voltage Uc 110V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CB, CE, CSA C22.2 No 60947-4-1, EAC, EN/IEC 60947-1, EN/IEC 60947-4-1, JIS C8201-4-1, REACH, RoHS, UL 60947-4-1 | ||
Depth 219mm | ||
Length 206mm | ||
Width 213mm | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Contactor magnetic latching contactor provides a double coil 110V AC at 50 to 400Hz or DC for latching and unlatching, bolt terminals for bars or cables with lugs. Supply to the coils must be applied by pulsed contacts leading to energy saving and no sensibility to interferences for contactors remaining in closed state for long periods. For operating rates until 120 cycles/hour and environments until 70°C, it procures high reliability and durability.
RoHS compliant
PVC free
Conforms to IEC 60158-1 and IEC 60947-4
Related links
- Schneider Electric TeSys F Contactor 3-Pole 1800 VA 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 90 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 132 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 335 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 315 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 45 W 110V 400V
- Schneider Electric TeSys F Contactor 3-Pole 200 kW 500V 1kV
- Schneider Electric TeSys F Contactor 3-Pole 250 W 110V 440V
