Schneider Electric TeSyS F Contactor, 110V Coil, 3-Pole, 500 A, 45 W 110V, 3 NO
- RS Stock No.:
- 230-6759
- Mfr. Part No.:
- CR1F500F7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$12,384.58
(exc. GST)
$13,623.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 31 December 2026
Units | Per unit |
|---|---|
| 1 + | $12,384.58 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 230-6759
- Mfr. Part No.:
- CR1F500F7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Contact Current | 500A | |
| Power Rating | 45W | |
| Series | TeSyS F | |
| Function | Capacitor Switching | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 3 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -15°C | |
| Control Circuit Voltage Uc | 110V | |
| Operational Current Ie | 460A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 232mm | |
| Length | 400mm | |
| Standards/Approvals | EAC | |
| Width | 288mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Contact Current 500A | ||
Power Rating 45W | ||
Series TeSyS F | ||
Function Capacitor Switching | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 3 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -15°C | ||
Control Circuit Voltage Uc 110V | ||
Operational Current Ie 460A | ||
Maximum Operating Temperature 70°C | ||
Depth 232mm | ||
Length 400mm | ||
Standards/Approvals EAC | ||
Width 288mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSys F Contactor 3-Pole 1800 VA 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 45 W 110V 400V
- Schneider Electric TeSys F Contactor 3-Pole 250 W 110V 440V
- Schneider Electric TeSys F Contactor 3-Pole 90 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 200 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 132 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 335 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 315 kW 110V 110V
