Eaton DILM Contactor, 24V Coil, 3-Pole, 11 kW 24V dc, 27 V dc, 690V
- RS Stock No.:
- 251-0380
- Mfr. Part No.:
- 277114 DILM17-32(RDC24)
- Brand:
- Eaton
Subtotal (1 unit)*
$426.83
(exc. GST)
$469.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $426.83 |
*price indicative
- RS Stock No.:
- 251-0380
- Mfr. Part No.:
- 277114 DILM17-32(RDC24)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Series | DILM | |
| Power Rating | 11kW | |
| Function | Motor Control, Reversing | |
| Number of Auxiliary Contacts | 5 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V dc, 27V dc | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Depth | 138mm | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, CSA | |
| Length | 138mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Series DILM | ||
Power Rating 11kW | ||
Function Motor Control, Reversing | ||
Number of Auxiliary Contacts 5 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V dc, 27V dc | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Depth 138mm | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, CSA | ||
Length 138mm | ||
- COO (Country of Origin):
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, DC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
Related links
- Eaton DILM Contactor 4-Pole 27 V dc 400V
- Eaton DILM Contactor 3-Pole 27 V dc, 400V
- Eaton DILM Contactor 3-Pole 27 V dc 400V
- Eaton DILM Contactor 230 V ac/dc Coil 30 kW 24V dc 400V
- Eaton DILM Contactor 27 V dc Coil 115 A 27 V dc, 690V
- Eaton DILM Contactor 27 V dc Coil 17 A 1 NO/1 NC, 690V
- Eaton DILM Contactor 27 V dc Coil 11 A 1 NO/1 NC, 690V
- Eaton DILM Contactor 27 V dc Coil 32 A 1 NO/1 NC, 690V
