Eaton DILM95-22 Contactor, 400V Coil, 3-Pole, 95 A, 45 kW, 2 NO/2 NC, 400V

Subtotal (1 unit)*

$1,551.68

(exc. GST)

$1,706.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,551.68

*price indicative

RS Stock No.:
229-9479
Mfr. Part No.:
239527 DILM95-22(230V50HZ,240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

400V

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

95A

Series

DILM95-22

Power Rating

45kW

Function

AC Switching

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Contactor Application

Motor

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

111mm

Standards/Approvals

VDE 0660, UL, IEC/EN 60947, CSA

Length

170mm

Depth

175mm

Pole and Throw Configuration

3P

The Eaton contactor mainly used for AC operations. It has 45 kW power rating.

Suitable for motors with efficiency class IE3

III overvoltage category

Pollution degree 3

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy