Lovato Electric BF12 Contactor, 48V Coil, 3-Pole, 12 A, 10 kW, 1 NO, 690V

Subtotal (1 unit)*

$202.57

(exc. GST)

$222.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.57

*price indicative

RS Stock No.:
273-9373
Mfr. Part No.:
BF1210L048
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

48V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Power Rating

10kW

Series

BF12

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Operational Current Ie

28A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Length

126mm

Depth

99mm

Standards/Approvals

CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, cULus, EAC, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1, CCC

Width

45mm

COO (Country of Origin):
IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

Low consumption

EMC compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy