Schneider Electric LC1K Contactor, 240V Coil, 4-Pole, 20 A, 1.3 W 230V, 2 NO/2 NC
- RS Stock No.:
- 220-1287
- Mfr. Part No.:
- LC1K09008U7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$134.74
(exc. GST)
$148.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 56 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $134.74 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1287
- Mfr. Part No.:
- LC1K09008U7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 240V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 20A | |
| Series | LC1K | |
| Power Rating | 1.3W | |
| Function | Reversing | |
| Mount Type | Plate | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 6A | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 80°C | |
| Width | 58mm | |
| Length | 45mm | |
| Depth | 57mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 240V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 20A | ||
Series LC1K | ||
Power Rating 1.3W | ||
Function Reversing | ||
Mount Type Plate | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 6A | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -50°C | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 80°C | ||
Width 58mm | ||
Length 45mm | ||
Depth 57mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
Schneider Electric LC1K Series Contactor, 20A Current Rating, 240V Coil Voltage - LC1K09008U7
Features & Benefits
Applications
What is the rated insulation voltage for this device?
How does the reversing function enhance operational efficiency?
What environmental conditions can this contactor withstand?
What is the maximum operating rate for this contactor?
What is the significance of its electrical durability rating?
Related links
- Schneider Electric TeSyS K Contactor 3-Pole 2.2 kW 230V ac 3 NO, 415V
- Schneider Electric TeSyS K Contactor 4-Pole 1.3 W 230V, 2 NO/2 NC
- Schneider Electric TeSys K Contactor 4-Pole 1.3 W 230V ac 690V ac
- Schneider Electric TeSyS K Contactor 4-Pole 1.3 W 110V ac 690V ac
- Schneider Electric TeSyS K Contactor 4-Pole 1.3 W 24V ac 690V ac
- Schneider Electric TeSyS K Contactor 4-Pole 1.3 W 230V ac 690V ac
- Schneider Electric TeSyS K Contactor 4-Pole 1.3 W 115V ac 690V ac
- Schneider Electric TeSyS K Contactor 4-Pole 1.3 W 220V ac 690V ac
