RS Better World

Schneider Electric LC1K Contactor, 110V ac Coil, 4-Pole, 20 A, 1.3 W 110V ac, 2 NO/2 NC, 690V ac

Subtotal (1 unit)*

$145.61

(exc. GST)

$160.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.61

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
844-9355
Mfr. Part No.:
LC1K09008G7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V ac

Contact Current

20A

Series

LC1K

Power Rating

1.3W

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Terminal Type

Cable

Operational Current Ie

20A

Control Circuit Voltage Uc

110V ac

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, IEC, EAC, CSA, CCC, UL

Length

58mm

Width

45mm

Depth

57mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

4

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric LC1K09008G7


TeSys K contactor, 4 poles (2NO+2NC), for non-inductive load control applications up to 20A/690V AC-1. It provides a 120V 50/60Hz AC coil, without built-in auxiliary contact, connection by screw clamp terminals. For operating rates until 600 cycles/hour and environments until 50°C, it procures reliability and durability to standard applications. Very compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

The Schneider Electric LC1K09008G7 is a LC1K series 4 pole Tesys K contactor used for motor control.

Poles description 4P

Pole contact composition 2 NO + 2 NC

Rated operational current 20 A

Control circuit voltage 120V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy