RS Better World

Schneider Electric TeSyS K Contactor, 240V ac Coil, 3-Pole, 6 A, 2.2 kW 230V ac, 240 V ac, 3 NO, 415V

Subtotal (1 unit)*

$572.59

(exc. GST)

$629.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$572.59

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-1721
Mfr. Part No.:
LC2K0610U7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

240V ac

Number of Poles

3

Contact Voltage

415V

Contact Current

6A

Power Rating

2.2kW

Series

TeSyS K

Mount Type

Plate

Function

Motor Control, Straight

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

230V ac, 240V ac

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Operational Current Ie

6A

Maximum Operating Temperature

50°C

Depth

57mm

Length

58mm

Standards/Approvals

NF C 63-110, BS 5424, CSA, IEC 60947, VDE 0660, UL

Width

90mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric TeSys K series from Schneider Electric offers special armature structure design which enables us to employ it readily into any possible deployment or application. The Schneider Electric TeSys K contactors offer quick simple setup while maintaining compliance with international standards.

Coil with rectifier incorporated

Easily installed accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy