RS Better World

Schneider Electric LC1D Contactor, 230V ac Coil, 3-Pole, 80 A, 37 kW 230V ac, 3 NO, 690V

Subtotal (1 unit)*

$928.32

(exc. GST)

$1,021.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$928.32

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
844-8766
Mfr. Part No.:
LC1D806P7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

80A

Series

LC1D

Power Rating

37kW

Mount Type

DIN Rail

Function

Motor Control, Resistive Load

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Operational Current Ie

80A

Contactor Application

Resistive Load, Motor Control

Minimum Operating Temperature

-5°C

Control Circuit Voltage Uc

230V ac

Maximum Operating Temperature

60°C

Standards/Approvals

UL, RoHS, IEC, EAC, CSA, CCC

Length

127mm

Width

85mm

Depth

130mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3P

RoHS Status: Exempt

Schneider Electric TeSys D LC1D (LC1D806P7) Reversing / Non-Reversing Contactors and Control Relays.


TeSys D contactors provide you with a quick and easy set-up all complying to international standards. A neat and compact Control Relay Contactor with 40 A to 65 A plus models with EverLink terminal technology.

TeSys D provide integration in control systems.

Create motor starters.

Switching contactor, relay coils.

Power control and signalling equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy