RS Better World

Schneider Electric LC2D Contactor, 230V ac Coil, 3-Pole, 40 A, 8.5 kW 230V ac, 3 NO, 690V ac

Subtotal (1 unit)*

$1,382.68

(exc. GST)

$1,520.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,382.68

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
665-8100
Mfr. Part No.:
LC2D40AP7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

40A

Power Rating

8.5kW

Series

LC2D

Function

Motor Control, Resistive Load, Reversing

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

230V ac

Minimum Operating Temperature

-5°C

Operational Current Ie

40A

Maximum Operating Temperature

60°C

Width

165mm

Length

132mm

Standards/Approvals

UL, RoHS, IEC, EAC, CSA, CCC

Depth

142mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

COO (Country of Origin):
FR

Everlink reversible switches


TeSys changeover contactors fitted with two Everlink power terminals, with hexagon socket-head screw connection.

Allows for a single piece starter assembly with an Everlink breaker (vertical or side by side assembly).

Each
$467.94
Each
$2,330.09
Each
$1,680.64
Each
$351.31

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy