Schneider Electric TeSyS D Contactor, 110V Coil, 3-Pole, 32 A, 7.5 kW 24V, 3 NO
- RS Stock No.:
- 220-1269
- Mfr. Part No.:
- LC1D323F7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$235.46
(exc. GST)
$259.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $235.46 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1269
- Mfr. Part No.:
- LC1D323F7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 32A | |
| Power Rating | 7.5kW | |
| Series | TeSyS D | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring Terminal | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 40A | |
| Maximum Operating Temperature | 60°C | |
| Length | 99mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Width | 45mm | |
| Depth | 101mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 32A | ||
Power Rating 7.5kW | ||
Series TeSyS D | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring Terminal | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 40A | ||
Maximum Operating Temperature 60°C | ||
Length 99mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Width 45mm | ||
Depth 101mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- ID
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 110V ac 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 100V 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 120V 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 3 NO
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 24V, 3 NO
- Schneider Electric TeSyS D Contactor 3-Pole 3 NO
- Schneider Electric TeSys D Contactor 3-Pole 11 kW 24V 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 125V 690V ac
