RS Better World

Schneider Electric LC1D Contactor, 110V ac Coil, 3-Pole, 32 A, 7.5 kW 110V ac, 3 NO, 300 V dc, 690V ac

Subtotal (1 unit)*

$291.69

(exc. GST)

$320.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 20 November 2026
  • Plus 6 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$291.69

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
845-1617
Mfr. Part No.:
LC1D186F7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

110V ac

Number of Poles

3

Contact Voltage

300V dc, 690V dc

Contact Current

32A

Power Rating

7.5kW

Series

LC1D

Function

Motor Control, Resistive Load

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Lug Ring

Contactor Application

Motor Control, Resistive Load

Minimum Operating Temperature

-5°C

Operational Current Ie

18A

Control Circuit Voltage Uc

110V ac

Maximum Operating Temperature

60°C

Standards/Approvals

EAC, RoHS, IEC, CCC, CSA, UL

Width

45mm

Depth

86mm

Length

77mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3P

RoHS Status: Exempt

Schneider Electric LC1D Series Contactor, 7.5kW Power Rating, 3NO - LC1D186F7


This contactor is a key component in motor control applications, designed for operation in industrial environments. With a power rating of 7.5kW and a coil voltage of 110V AC, it effectively manages electrical loads. Measuring 77mm in length, 45mm in width, and 86mm in depth, this unit is constructed to fit standard mounting supports with ease.

Features & Benefits


• Operates at 110V AC for versatile applications

• Handles up to 32A for extensive industrial use

• Contact voltage rating up to 690V AC enhances safety

• Compact dimensions simplify installation in tight spaces

• Equipped with lug ring terminals for secure connections

• Bi-directional operation with 3NO configuration for efficient load control

Applications


• Used for industrial motor control systems

• Ideal for resistive and inductive loads in automation

• Suitable for applications requiring effective switching mechanisms

• Utilised in machinery that necessitates high-performance contactors

Can it handle both AC and DC voltage ratings?


It can manage up to 690V AC and 300V DC.

Will it operate effectively in extreme temperatures?


The operating range is -5°C to +60°C.

Is it compatible with various control circuits?


Yes, it supports control circuits with 110V AC input.

Can it support higher power ratings?


It is rated for a maximum power of 7.5kW.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy