Schneider Electric TeSyS D Contactor, 24V Coil, 3-Pole, 12 A, 3 kW 230V, 3 NO
- RS Stock No.:
- 220-1259
- Mfr. Part No.:
- LC1D123BL
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$216.28
(exc. GST)
$237.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 11 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $216.28 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1259
- Mfr. Part No.:
- LC1D123BL
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 12A | |
| Power Rating | 3kW | |
| Series | TeSyS D | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Terminal | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Resistive Load, Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 200A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60947-4-1 | |
| Depth | 95mm | |
| Length | 99mm | |
| Width | 45mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 12A | ||
Power Rating 3kW | ||
Series TeSyS D | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Spring Terminal | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Resistive Load, Motor Control | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 200A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60947-4-1 | ||
Depth 95mm | ||
Length 99mm | ||
Width 45mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- ID
Schneider Electric LC1D123BL
Features & Benefits
Applications
Does this contactor come with a cover?
What service life will I get from this contactor?
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Contactor 3-Pole 0.5 HP 24V, 1 NO/1 NC
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 230V ac 690V ac
- Schneider Electric TeSys D Contactor 3-Pole 3 NO
- Schneider Electric TeSys D Contactor 3-Pole 3 NO
- Schneider Electric TeSyS D Contactor 3-Pole 3 NO
- Schneider Electric TeSys K Contactor 3-Pole 3 kW 24V 24V
- Schneider Electric TeSys D Contactor 3-Pole 18.5 kW 24V, 3 NO
