Siemens 3RH2 Contactor Relay, 24V ac Coil, 4-Pole, 10 A 24V ac, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$176.33

(exc. GST)

$193.96

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$176.33

*price indicative

RS Stock No.:
213-1001
Mfr. Part No.:
3RH2122-2AB00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V ac

Product Type

Contactor Relay

Number of Poles

4

Contact Voltage

690V

Contact Current

10A

Series

3RH2

Mount Type

Screw, Snap-On

Function

Safety

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Operational Current Ie

10A

Control Circuit Voltage Uc

24V ac

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CSA, EAC, UL

Length

70mm

Depth

73mm

Width

45mm

Pole and Throw Configuration

DPDT

COO (Country of Origin):
DE
The Siemens contactor relay with 2 NO + 2 NC contact , 24V AC voltage and size S00. It has spring type terminal auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit. The SIRIUS 3RH2 contactor relays have standard-compliant terminal designations and a reliable and time-saving connection technology. Thanks to the multiplication of outputs, simultaneous switching of several auxiliary circuits is possible. All contacts are available with positively driven operation for safety applications as well as SUVA versions. The contactor relays are climate-resistant, have a high contact reliability and are suitable for use worldwide thanks to the corresponding approvals.

High reliability

Simple

Efficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy