Siemens INSTA Contactor, 115V ac Coil, 4-Pole, 25 A, 2 kW 115V ac, 4 NO, 440V

Subtotal (1 unit)*

$153.73

(exc. GST)

$169.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$153.73

*price indicative

RS Stock No.:
216-2889
Mfr. Part No.:
5TT5830-1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

115V ac

Number of Poles

4

Contact Voltage

440V

Contact Current

25A

Power Rating

2kW

Series

INSTA

Function

Safety

Mount Type

Screw

Normal State Configuration

4 NO

Terminal Type

Screw

Contactor Application

Safety

Control Circuit Voltage Uc

115V ac

Operational Current Ie

25A

Length

64mm

Depth

90mm

Width

35mm

Standards/Approvals

CE, UL

Pole and Throw Configuration

4

COO (Country of Origin):
SI
The Siemens 5TT series is an insta contactor with 4 NO contacts for Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions.

User-friendly and easy installation and connection technology

Reliable safety during installation with standard touch protection

Comprehensive and easy-to-install accessories

Optimized technology for your safety †only from Siemens

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy