Siemens INSTA Contactor, 24V Coil, 4-Pole, 25 A, 2 kW 24V, 2 NO/2 NC, 440V
- RS Stock No.:
- 216-2890
- Distrelec Article No.:
- 301-24-455
- Mfr. Part No.:
- 5TT5832-2
- Brand:
- Siemens
Subtotal (1 unit)*
$144.39
(exc. GST)
$158.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.39 |
*price indicative
- RS Stock No.:
- 216-2890
- Distrelec Article No.:
- 301-24-455
- Mfr. Part No.:
- 5TT5832-2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 4 | |
| Contact Voltage | 440V | |
| Contact Current | 25A | |
| Series | INSTA | |
| Power Rating | 2kW | |
| Mount Type | Screw | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 25A | |
| Width | 35mm | |
| Standards/Approvals | CE, UL | |
| Length | 64mm | |
| Depth | 90mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 4 | ||
Contact Voltage 440V | ||
Contact Current 25A | ||
Series INSTA | ||
Power Rating 2kW | ||
Mount Type Screw | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 25A | ||
Width 35mm | ||
Standards/Approvals CE, UL | ||
Length 64mm | ||
Depth 90mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- SI
The Siemens 5TT series is an insta contactor with 2 NO contacts and 2 NC Contact for Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions.
User-friendly and easy installation and connection technology
Reliable safety during installation with standard touch protection
Comprehensive and easy-to-install accessories
Optimized technology for your safety †only from Siemens
Related links
- Siemens 5TT INSTA Contactor 4-Pole 5 kW, 4 NO
- Siemens 5TT INSTA Contactor 4-Pole 2 kW 24V, 4 NO
- Siemens 5TT INSTA Contactor 4-Pole 4 kW 24V, 4 NO
- Siemens 5TT INSTA Contactor 40 A 2 NO/2 NC
- Siemens 5TT INSTA Contactor 2-Pole 1 kW, 2 NC
- Siemens 5TT INSTA Contactor 4-Pole 2 kW 24V, 4 NC
- Siemens 5TT INSTA Contactor 2-Pole 1 kW, 1 NO/1 NC
- Siemens INSTA Contactor 4-Pole 2 kW 115V ac 440V
