Siemens INSTA Contactor, 230V ac Coil, 4-Pole, 63 A, 8 W 230V ac, 4 NO, 440V
- RS Stock No.:
- 203-2280
- Distrelec Article No.:
- 301-24-468
- Mfr. Part No.:
- 5TT5850-0
- Brand:
- Siemens
Subtotal (1 unit)*
$380.00
(exc. GST)
$418.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $380.00 |
*price indicative
- RS Stock No.:
- 203-2280
- Distrelec Article No.:
- 301-24-468
- Mfr. Part No.:
- 5TT5850-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 440V | |
| Contact Current | 63A | |
| Power Rating | 8W | |
| Series | INSTA | |
| Mount Type | Screw | |
| Function | Reversing | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 230V ac | |
| Operational Current Ie | 40A | |
| Width | 54mm | |
| Standards/Approvals | CE, UL | |
| Depth | 90mm | |
| Length | 64mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 4 | ||
Contact Voltage 440V | ||
Contact Current 63A | ||
Power Rating 8W | ||
Series INSTA | ||
Mount Type Screw | ||
Function Reversing | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 230V ac | ||
Operational Current Ie 40A | ||
Width 54mm | ||
Standards/Approvals CE, UL | ||
Depth 90mm | ||
Length 64mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- SI
The Siemens contactor are climate-proof and are suitable and tested for use worldwide. It has screw and snap-on mounting onto 35 mm standard mounting rail. It used 63 A of current and it has 4NO state configuration.
Protection class is IP20
- RS Stock No. 2032335
- Mfr. Part No. 5TT5830-0
Each
$116.04
RS Better World
- RS Stock No. 2439882
- Mfr. Part No. GC6340M5
Each
$248.69
- RS Stock No. 2113716
- Mfr. Part No. 5TT5051-0
Each
$511.70
- RS Stock No. 2032192
- Mfr. Part No. 5TT5800-0
Each
$117.54
Related links
- Siemens INSTA Contactor 4-Pole 0.008 kW 230V 400V
- Siemens INSTA Contactor 4-Pole 0.0022 kW 230V ac 440V
- Siemens INSTA Contactor 4-Pole 0.004 kW 230V ac 440V
- Siemens 5TT INSTA Contactor 4-Pole 0.008 kW, 3 NO/1 NC
- Siemens INSTA Contactor 1-Pole 0.0017 kW 230V ac 250V
- Siemens INSTA Contactor 2-Pole 0.0017 kW 230V ac 250V
- Siemens INSTA Contactor 4-Pole 0.0022 kW 230V 400V
- Siemens INSTA Contactor 4-Pole 0.004 kW 230V 400V










