Siemens 3TH4 Contactor Relay, 110V ac Coil, 10-Pole, 10 A 110V ac, 8 NO/2 NC, 888V
- RS Stock No.:
- 216-4373
- Mfr. Part No.:
- 3TH4382-0BF4
- Brand:
- Siemens
Subtotal (1 unit)*
$1,364.09
(exc. GST)
$1,500.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,364.09 |
*price indicative
- RS Stock No.:
- 216-4373
- Mfr. Part No.:
- 3TH4382-0BF4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Coil Voltage | 110V ac | |
| Number of Poles | 10 | |
| Contact Voltage | 888V | |
| Contact Current | 10A | |
| Series | 3TH4 | |
| Mount Type | Screw | |
| Function | Safety | |
| Normal State Configuration | 8 NO/2 NC | |
| Number of Auxiliary Contacts | 10 | |
| Auxiliary Contact Configuration | 8 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 110V ac | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 134mm | |
| Depth | 79mm | |
| Width | 54mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Coil Voltage 110V ac | ||
Number of Poles 10 | ||
Contact Voltage 888V | ||
Contact Current 10A | ||
Series 3TH4 | ||
Mount Type Screw | ||
Function Safety | ||
Normal State Configuration 8 NO/2 NC | ||
Number of Auxiliary Contacts 10 | ||
Auxiliary Contact Configuration 8 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 110V ac | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 134mm | ||
Depth 79mm | ||
Width 54mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
The Siemens contactor relay 82E with 8NO + 2NC contacts. The auxiliary contactor 3TH4 used for switching the control signals in the control circuit. The SIRIUS 3TH4 contactor relays have standard-compliant terminal designations and a reliable connection technology. Thanks to the multiplication of outputs, simultaneous switching of up to 10 auxiliary circuits is possible. The contacts are designed with positively driven operation for safety applications as well as SUVA versions.
Climate resistant
High contact reliability
Related links
- Siemens 3TH4 Contactor Relay 10-Pole 6 NO/4 NC, 888V
- Siemens 3TH4 Contactor Relay 10-Pole 8 NO/2 NC, 888V
- Siemens 3TH4 Contactor Relay 8-Pole 6 NO/2 NC, 888V
- Siemens 3TH4 Contactor Relay 8-Pole 4 NO/4 NC, 888V
- Siemens 3TH4 Contactor Relay 8-Pole 4 NO/4 NC, 888V
- Siemens 3TH4 Contactor Relay 8-Pole 5 NO/3 NC, 888V
- Siemens 3TH4 Contactor Relay 10-Pole 9 NO/1 NC, 888V
- Siemens 3TH4 Contactor Relay 10-Pole 5 NO/5 NC, 888V
