RS Better World

Siemens 3RT2 Contactor, 24V ac Coil, 4-Pole, 38 A 24V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$645.58

(exc. GST)

$710.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$645.58

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-3309
Mfr. Part No.:
3RT2336-1AC20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

38A

Series

3RT2

Function

Reversing

Mount Type

Snap-On

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Operational Current Ie

38A

Contactor Application

Safety

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

70°C

Length

114mm

Standards/Approvals

UL, EAC, CSA, CCC

Depth

130mm

Width

75mm

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens Contactor, AC-1, 60 A/400 V/40 °C, S2, 4-pole, 24 V AC, 50/60 Hz, 1 NO+1 NC, screw terminal Contactor SIRIUS 3RT23 for switching resistive loads.

The front-panel terminals simplify the wiring 3RT23 contactors are climate-resistant and approved for worldwide use (eg IEC and UL/CSA)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy