Siemens 3RT2 Contactor, 72V dc Coil, 3-Pole, 22 A, 5.5 kW 72V dc, 1 NC, 690V

Subtotal (1 unit)*

$349.77

(exc. GST)

$384.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$349.77

*price indicative

RS Stock No.:
154-375
Mfr. Part No.:
3RT2017-2LJ82-0LA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

72V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

22A

Power Rating

5.5kW

Series

3RT2

Function

Mirror Contact, Motor Control

Mount Type

DIN Rail

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

72V dc

Contactor Application

Traction Contactor

Minimum Operating Temperature

-40°C

Operational Current Ie

12A

Maximum Operating Temperature

70°C

Width

45mm

Standards/Approvals

ABS, CCC, CE, DNV, EAC, EMV, IEC 60947, IEC 61508, ISO 13849, KC, PRS, RCM, RMRS, UKCA, UL, UL (A600/Q600)

Depth

121mm

Length

70mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered for reliable control in industrial settings, offering exceptional performance across diverse environments. With its extended operating range, compact design, and robust materials, it is ideal for both new installations and upgrades. The contactor includes an integrated varistor for managing transient voltages and auxiliary contacts for complex control systems. Its durable construction ensures a long mechanical service life, minimizing maintenance costs and enhancing overall efficiency.

Compact for installation in tight spaces

Integrated varistor for surge protection

Versatile for AC and DC circuits

Robust for extreme temperatures

Auxiliary contacts for flexible control

Complies with international safety standards

Easy connection with spring loaded terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy