Siemens 3RT2 Contactor, 125V dc Coil, 3-Pole, 22 A, 5.5 kW 125V dc, 1 NC, 690V

Subtotal (1 unit)*

$349.77

(exc. GST)

$384.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$349.77

*price indicative

RS Stock No.:
154-372
Mfr. Part No.:
3RT2017-2KG42-0LA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

125V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

22A

Series

3RT2

Power Rating

5.5kW

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Spring Loaded

Contactor Application

Safety

Control Circuit Voltage Uc

125V dc

Minimum Operating Temperature

-40°C

Operational Current Ie

20A

Maximum Operating Temperature

70°C

Width

45mm

Length

70mm

Depth

121mm

Standards/Approvals

CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL, CCC

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is designed for demanding applications, offering robust performance with an extended operating range. It features an integrated suppressor diode for surge protection and versatile auxiliary contacts for flexible installation. With a long mechanical service life and reliable operation in various conditions.

Extended operating range

Flexible auxiliary contacts

Compact for DIN rail installation

Spring loaded terminals

Environmentally friendly

High shock resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy