Siemens 3RT2 Contactor, 110V dc Coil, 3-Pole, 22 A, 7.5 kW 110V dc, 1 NC, 690V

Subtotal (1 unit)*

$406.13

(exc. GST)

$446.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$406.13

*price indicative

RS Stock No.:
156-196
Mfr. Part No.:
3RT2018-2KF42-0LA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

22A

Power Rating

7.5kW

Series

3RT2

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Spring Loaded

Contactor Application

Safety, Traction Contactor

Control Circuit Voltage Uc

110V dc

Minimum Operating Temperature

-40°C

Operational Current Ie

16A

Maximum Operating Temperature

70°C

Standards/Approvals

ABS, CCC, CE, CSA, DNV, EAC, IEC 60947-4-1, IEC 60947-5-1, ISO 13849-1, KC, PRS, RCM, RMRS, UKCA, UL

Length

70mm

Width

45mm

Depth

121mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Power Contactor is designed for reliable performance across a wide range of industrial applications. Suited for AC-3e/AC-3 environments, it handles significant loads with durability, featuring an integrated suppressor diode for enhanced protection. Its compact design allows for versatile mounting options, and its robust insulation and long mechanical service life ensure safety and efficiency.

Compact design for tight spaces

Insulation voltage up to 690 V

Auxiliary contacts for versatile control

Up to 30 million cycles mechanical lifespan

Environmental product declarations for sustainability

Tool free connection for ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy