Siemens 3RT14 Contactor, 21V ac/dc, 27.3 V ac/dc Coil, 3-Pole, 690 A, 476 kW 27.3V ac/dc, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$7,207.30

(exc. GST)

$7,928.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,207.30

*price indicative

RS Stock No.:
154-428
Mfr. Part No.:
3RT1476-6NB36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

21V ac/dc, 27.3V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

690A

Power Rating

476kW

Series

3RT14

Mount Type

Screw

Function

Mirror Contact

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Operational Current Ie

690A

Contactor Application

Power Contactor

Control Circuit Voltage Uc

27.3V ac/dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

160mm

Length

214mm

Standards/Approvals

CCC, DNV, EAC, IEC 60947-4-1, IEC 61508-2, IP00, PRS, ABS, RCM, RMRS, UKCA, URS

Depth

225mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered for AC-1 applications, offering exceptional performance with a capacity up to 690 A. It supports voltages from 21 to 27.3 V in both AC and DC circuits and boasts a mechanical life of up to 10 million cycles for enduring reliability. Its compact design ensures easy installation, and it meets stringent safety standards, making it ideal for safety related switching in industrial automation.

Integrated auxiliary contacts

IP20 dust protection

Optimised thermal performance

Vertical mounting capability

Wide temperature range

Accessory compatibility

Screw type terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy