Siemens 3RT2 Contactor, 21V ac/dc, 33 V ac/dc Coil, 3-Pole, 110 A, 55 kW 21V, 1 NC, 400V

Subtotal (1 unit)*

$2,278.96

(exc. GST)

$2,506.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,278.96

*price indicative

RS Stock No.:
154-876
Mfr. Part No.:
3RT2047-1SB30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

21V ac/dc, 33V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

110A

Power Rating

55kW

Series

3RT2

Mount Type

Screw, Snap-On

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

130A

Contactor Application

Power Contactor

Control Circuit Voltage Uc

21V

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 13849-2, ISO 13849-1, IEC 60529, IEC 60947-4-1, IEC 60947-5-1, IEC 61508-2, IEC 81346-2 Q

Width

70mm

Depth

152mm

Length

140mm

COO (Country of Origin):
DE
The Siemens power contactor excels in managing the demands of industrial applications, providing a reliable solution for AC-3e/AC-3 control. With a robust design, it accommodates operational currents up to 110A, making it suitable for a range of motors with operational ratings up to 55 kW. Engineered with efficiency in mind, the product features an integrated varistor for surge protection and operates seamlessly within a temperature range from -25°C to +60°C. Constructed for durability, it boasts a remarkable mechanical service life of 5, 000, 000 cycles, ensuring longevity in performance. The versatile control voltage accommodates both AC and DC with ease, making it a preferred choice for modern automation systems.

High mechanical endurance rated at 5, 000, 000 cycles

Designed for efficient operation in tough environments

Lightweight structure for easy mounting and installation

Compatible with various communication modules for control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy