Siemens 3RT14 Contactor, 23V ac/dc, 26 V ac/dc Coil, 3-Pole, 275 A 26V ac/dc, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$2,042.94

(exc. GST)

$2,247.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,042.94

*price indicative

RS Stock No.:
154-272
Mfr. Part No.:
3RT1456-6AB38-0PA5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

23V ac/dc, 26V ac/dc

Number of Poles

3

Contact Voltage

690V

Contact Current

275A

Series

3RT14

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Control Circuit Voltage Uc

26V ac/dc

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Operational Current Ie

275A

Maximum Operating Temperature

60°C

Depth

170mm

Length

172mm

Width

120mm

Standards/Approvals

IEC 60947-5-1, IEC 61508, IEC 61508-2, IEC 81346-2, SN 31920, UKCA, UL, EN 62061, EN ISO 13849-2, IEC 60068-2-30, IEC 60204-1, IEC 60529, IEC 60947-1, IEC 60947-4-1, CCC, CE, EAC, EN ISO 13849-1

COO (Country of Origin):
DE
The Siemens Power Contactor is built for exceptional performance in demanding applications, designed for AC-1 operation with a robust current rating that ensures reliability in extreme temperatures. Its compact design allows for versatile mounting and integrates advanced technology for superior energy efficiency and control. Featuring auxiliary switch capabilities for enhanced functionality, it is essential for efficient industrial and commercial systems. Its superior mechanical and electrical endurance guarantees longevity, minimizing maintenance and operational downtime.

High current capacity

Compact structure

Broad temperature range

Durable auxiliary contacts

Long mechanical service life

Advanced surge suppression

Robust switching performance

Adaptable voltage configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy