Siemens 3RT12 Contactor, 23V ac/dc, 26 V ac/dc Coil, 3-Pole, 225 A, 315 kW 26V ac/dc, 2 NO/2 NC, 1kV
- RS Stock No.:
- 157-914
- Mfr. Part No.:
- 3RT1264-6AB36
- Brand:
- Siemens
Subtotal (1 unit)*
$5,059.27
(exc. GST)
$5,565.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 10 December 2026
Units | Per unit |
|---|---|
| 1 + | $5,059.27 |
*price indicative
- RS Stock No.:
- 157-914
- Mfr. Part No.:
- 3RT1264-6AB36
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 23V ac/dc, 26V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 225A | |
| Series | 3RT12 | |
| Power Rating | 315kW | |
| Function | Motor Control | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 26V ac/dc | |
| Contactor Application | Safety | |
| Operational Current Ie | 330A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 145mm | |
| Length | 210mm | |
| Standards/Approvals | IEC 60529, ISO 13849-2, ISO 13849-1, IEC 61508-2 | |
| Depth | 206mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 23V ac/dc, 26V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 225A | ||
Series 3RT12 | ||
Power Rating 315kW | ||
Function Motor Control | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 26V ac/dc | ||
Contactor Application Safety | ||
Operational Current Ie 330A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 145mm | ||
Length 210mm | ||
Standards/Approvals IEC 60529, ISO 13849-2, ISO 13849-1, IEC 61508-2 | ||
Depth 206mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0157949
- Mfr. Part No. 3RT1276-6AB36
- RS Stock No. 0157762
- Mfr. Part No. 3RT1266-6AB36
- RS Stock No. 0157918
- Mfr. Part No. 3RT1264-6AD36
- RS Stock No. 0157931
- Mfr. Part No. 3RT1265-6AB36
Related links
- Siemens 3RT12 Contactor 26 V ac/dc Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 26 V ac/dc Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 26 V ac/dc Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 26 V ac/dc Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT14 Contactor 26 V ac/dc Coil 690 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 26 V ac/dc Coil 400 A 26V ac/dc 690V
- Siemens 3RT14 Contactor 26 V ac/dc Coil 275 A 26V ac/dc 690V
- Siemens 3RT1 Contactor 26 V Coil 500 A 2 NO/2 NC, 1kV












