Siemens 3RT14 Contactor, 23V ac/dc, 26 V ac/dc Coil, 3-Pole, 690 A, 476 kW 26V ac/dc, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$6,358.50

(exc. GST)

$6,994.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,358.50

*price indicative

RS Stock No.:
154-432
Mfr. Part No.:
3RT1476-6AB36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

23V ac/dc, 26V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

690A

Power Rating

476kW

Series

3RT14

Function

Mirror Contact

Mount Type

Screw

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Operational Current Ie

690A

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Control Circuit Voltage Uc

26V ac/dc

Maximum Operating Temperature

60°C

Standards/Approvals

URS, UKCA, RMRS, RCM, PRS, IP00, IEC 61508-2, IEC 60947-4-1, EAC, DNV, CCC, ABS

Width

160mm

Depth

225mm

Length

214mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Power Contactor blends robust functionality with efficient design, engineered for AC-1 tasks up to 690 A and adaptable to demanding conditions. This three pole unit supports various configurations, making it suitable for both industrial and commercial use. It handles AC and DC control circuits with exceptional performance and features stringent safety measures. With a mechanical service life exceeding 10 million operations and enhanced insulation and surge voltage resistance.

Extreme temperature range

Robust mechanical service life

High surge voltage resistance

Wide voltage compatibility

AC and DC versatility

Easy installation with screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy