ABB ESB16 Contactor, 12V ac/dc Coil, 2-Pole, 16 A, 3.7 kW 12V ac/dc, 2 NC, 250V

Subtotal (1 unit)*

$91.13

(exc. GST)

$100.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.13

*price indicative

RS Stock No.:
211-1589
Mfr. Part No.:
1SBE111111R1402
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

12V ac/dc

Product Type

Contactor

Number of Poles

2

Contact Voltage

250V

Contact Current

16A

Power Rating

3.7kW

Series

ESB16

Function

Safety

Mount Type

DIN Rail

Normal State Configuration

2 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

6A

Contactor Application

Safety

Control Circuit Voltage Uc

12V ac/dc

Maximum Operating Temperature

55°C

Depth

65mm

Length

65mm

Width

18mm

Standards/Approvals

EN, IEC, UL

Pole and Throw Configuration

2

COO (Country of Origin):
BG

ABB ESB Series Contactor, 12V Control Voltage, 16A Current Rating - 1SBE111111R1402


This contactor is a versatile component designed for controlling single loads up to 16 A, suitable for both domestic and industrial settings. The robust design offers a coil voltage of 12 V AC/DC, making it ideal for various automation applications. With a compact footprint of 65mm x 18mm x 65mm, it easily fits onto DIN rail systems, integrating seamlessly into electrical panels.

Features & Benefits


• Hum-free operation enhances reliability and comfort

• Low power consumption promotes energy efficiency

• Integrated overvoltage protection safeguards connected devices

• No auxiliary contacts optimise space and simplify installation

• Designed to withstand temperatures from -25°C to +55°C

• Screw terminal connection ensures secure and straightforward wiring

Applications


• Used in control circuits for motors and lighting

• Ideal for automation within industrial machinery

• Employed in residential electrical distribution systems

• Suitable for interfacing with safety devices and alarms

How does this component ensure safety during operation?


The integrated overvoltage protection helps prevent damage to both the contactor and connected devices, enhancing overall system safety.

What is the rated operational power for this product?


It has a rated operational power of 3.7 kW when used in AC-3 applications, making it effective for various heavy-duty tasks.

What mounting style is recommended for this contactor?


It is designed for DIN rail mounting, providing a secure and space-efficient installation in control panels.

What types of loads can be effectively controlled?


This contactor is capable of managing both inductive and resistive loads, up to a maximum of 16 A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy