ABB ESB16 Contactor, 12V ac/dc Coil, 2-Pole, 16 A, 3.7 kW 12V ac/dc, 1 NO/1 NC, 250V

Subtotal (1 unit)*

$145.65

(exc. GST)

$160.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.65

*price indicative

RS Stock No.:
211-1590
Mfr. Part No.:
1SBE111111R1411
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

12V ac/dc

Number of Poles

2

Contact Voltage

250V

Contact Current

16A

Power Rating

3.7kW

Series

ESB16

Function

Safety

Mount Type

DIN Rail

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

Contactor Application

Safety

Operational Current Ie

6A

Control Circuit Voltage Uc

12V ac/dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Length

65mm

Standards/Approvals

EN, IEC, UL

Depth

65mm

Width

18mm

Pole and Throw Configuration

2

COO (Country of Origin):
BG

ABB ESB Series Contactor, 12V AC/DC Coil Voltage, 3.7kW Power Rating - 1SBE111111R1411


This contactor is intended for managing electrical loads while ensuring safety across various applications. With specifications suitable for industrial environments, this component effectively handles currents. Its sturdy design promotes reliability, making it essential for electrical control systems.

Features & Benefits


• Operates at a coil voltage of 12V for both AC and DC

• Two poles facilitate dual functionality for diverse applications

• Rated for contact current up to 16A, demonstrating strong performance

• Specifically developed as a safety contactor for enhanced protection

• Designed for a power rating of 3.7kW, meeting industrial requirements

• Features a normal state configuration of 1NO + 1NC for flexible use

Applications


• Suitable for machinery needing reliable load management

• Ideal for safety systems in electrical installations

What type of environment is suitable for its use?


It is compatible with various industrial settings, offering resilience in operational environments.

How does the normal state configuration benefit installation?


The 1NO + 1NC setup allows for versatile wiring options and simplifies installations across different applications.

Is this device suitable for home automation?


While primarily designed for industrial applications, it can be adapted for home automation within specific electrical parameters.

What steps should be taken for maintenance?


Regular inspections and testing of electrical components are advisable to ensure optimal performance and adherence to safety standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy