Schneider Electric TeSyS K Contactor, 120V ac Coil, 3-Pole, 9 A, 4 kW, 1 NC, 690V
- RS Stock No.:
- 210-9934
- Mfr. Part No.:
- LC1K0901G7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$118.85
(exc. GST)
$130.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $118.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-9934
- Mfr. Part No.:
- LC1K0901G7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 120V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | TeSyS K | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Resistive Load, Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | BS 5424 IEC 60947 NF C 63-110 VDE 0660 | |
| Length | 58mm | |
| Depth | 57mm | |
| Width | 45mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 120V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series TeSyS K | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Resistive Load, Motor Control | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals BS 5424 IEC 60947 NF C 63-110 VDE 0660 | ||
Length 58mm | ||
Depth 57mm | ||
Width 45mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Schneider Electric LC1K0901G7
Related links
- Schneider Electric TeSys K Contactor 3-Pole 3 kW 690V
- Schneider Electric TeSys K Contactor 3-Pole 4 kW 690V
- Schneider Electric TeSyS K Contactor 3-Pole 2.2 kW 690V
- Schneider Electric TeSyS K Contactor 400 V ac Coil 6 A 400 V ac 690V
- Schneider Electric TeSys K Contactor 3-Pole 1.5 kW 120V 120V
- Schneider Electric TeSyS K Contactor 3-Pole 2.2 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 690V
- Schneider Electric TeSys K Contactor 4-Pole 3 NO/1 NC, 690V ac
