Schneider Electric TeSys K Contactor, 120V Coil, 3-Pole, 6 A, 1.5 kW 120V, 3 NO, 120V

Subtotal (1 unit)*

$146.65

(exc. GST)

$161.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.65

*price indicative

RS Stock No.:
341-458
Mfr. Part No.:
LC1K0610G7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

120V

Product Type

Contactor

Number of Poles

3

Contact Voltage

120V

Contact Current

6A

Series

TeSys K

Power Rating

1.5kW

Mount Type

Plate

Function

AC, Motor Control

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw Clamp

Contactor Application

Motor Control

Control Circuit Voltage Uc

120V

Operational Current Ie

6A

Standards/Approvals

EN 60947-5-1, IEC 60947, IEC 60068-2-30, IEC 60695-2-1, EN/ISO 13849-1, IEC 60529, UL 94, IEC 60335-1:Clause 30.2, IEC 60947-1 Annex Q, EN 60947-4-1, UL 60947-4-1, CSA C22.2 No 60947-4-1, UL 60335-2-40:Annex JJ, IEC 60947-5-1, CSA C22.2 No 14, IEC 60947-4-1, IEC 60335-2-40:Annex JJ

Depth

57mm

Width

45mm

Length

58mm

Pole and Throw Configuration

3

COO (Country of Origin):
FR
The Schneider Electric contactor is a 3 pole TeSys K contactor for motor control applications. It provides a 120V 50/60Hz AC coil, 1NO built-in auxiliary contact, connection by screw clamp terminals. For operating rates until 600 cycles/hour and environments until 50°C, it procures reliability and durability to standard applications.

RoHS and Reach compliant

Very compact

DIN rail mounting or screw fixing

Multi standards certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy