Schneider Electric LC1K Contactor, 230V ac Coil, 3-Pole, 6 A, 2.2 kW, 1 NO/1 NC, 690V
- RS Stock No.:
- 257-0923
- Mfr. Part No.:
- LC1K06017P7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$195.40
(exc. GST)
$214.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $195.40 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0923
- Mfr. Part No.:
- LC1K06017P7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 6A | |
| Power Rating | 2.2kW | |
| Series | LC1K | |
| Mount Type | DIN Rail | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 | |
| Terminal Type | Flat | |
| Contactor Application | Changeover Contactor | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | BS 5424, CSA, IEC 60947, NF C 63-110, UL, VDE 0660 | |
| Length | 57mm | |
| Width | 45mm | |
| Depth | 57mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 6A | ||
Power Rating 2.2kW | ||
Series LC1K | ||
Mount Type DIN Rail | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 | ||
Terminal Type Flat | ||
Contactor Application Changeover Contactor | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals BS 5424, CSA, IEC 60947, NF C 63-110, UL, VDE 0660 | ||
Length 57mm | ||
Width 45mm | ||
Depth 57mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 NO | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSys K Contactor 3-Pole 2.2 kW 240V 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 3 kW 230V ac 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 2.2 kW 230V ac 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 1 NO/1 NC, 440V
- Schneider Electric TeSyS K Contactor 3-Pole 1.5 kW 240V 690V ac
- Schneider Electric TeSys K Contactor 4-Pole 2 NO/2 NC, 690V
- Schneider Electric TeSys K Contactor 4-Pole 1.3 W 230V ac 690V ac
- Schneider Electric TeSys K Contactor 240 V ac Coil 10 A 240V 690V ac
