Schneider Electric LC1D Contactor, 230V ac Coil, 3-Pole 690V, 1 NO/1 NC
- RS Stock No.:
- 257-0899
- Mfr. Part No.:
- LC1DTKP7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,127.73
(exc. GST)
$4,540.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 09 December 2026
Units | Per unit |
|---|---|
| 1 + | $4,127.73 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0899
- Mfr. Part No.:
- LC1DTKP7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | LC1D | |
| Function | Changeover Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 690V | |
| Minimum Operating Temperature | -5°C | |
| Contactor Application | Changeover Contactor | |
| Maximum Operating Temperature | 60°C | |
| Length | 230mm | |
| Depth | 156mm | |
| Width | 55mm | |
| Standards/Approvals | CSA C22.2 Nr. 60947-4-1, EN/IEC 60947-1, EN/IEC 60947-4-1, IEC 60335-1, UL 60947-4-1 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series LC1D | ||
Function Changeover Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 690V | ||
Minimum Operating Temperature -5°C | ||
Contactor Application Changeover Contactor | ||
Maximum Operating Temperature 60°C | ||
Length 230mm | ||
Depth 156mm | ||
Width 55mm | ||
Standards/Approvals CSA C22.2 Nr. 60947-4-1, EN/IEC 60947-1, EN/IEC 60947-4-1, IEC 60335-1, UL 60947-4-1 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 NO | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 11 kW 690V
- Schneider Electric TeSyS D Contactor 2-Pole 3 HP 690V
- Schneider Electric TeSyS D Contactor 3-Pole 690V
- Schneider Electric TeSyS D Contactor 3-Pole 10 kW 690V
- Schneider Electric TeSys D Contactor 3-Pole 13 kW 230V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 240V 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 1.56 W 240V 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole, 1 NO/2 NC
