RS Better World

Schneider Electric LC1D Contactor, 230V ac Coil, 3-Pole, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$927.02

(exc. GST)

$1,019.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$927.02

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
257-0853
Mfr. Part No.:
LC1DLKP7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

3

Contact Voltage

690V

Series

LC1D

Function

Changeover Contactor

Mount Type

DIN Rail

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

2 NO

Number of Auxiliary Contacts

3

Terminal Type

Screw Clamp

Contactor Application

Changeover Contactor

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Width

45mm

Length

227mm

Standards/Approvals

EN/IEC 60947-4-1, EN/IEC 60947-1, IEC 60335-1

Depth

127mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3P

COO (Country of Origin):
FR
The Schneider Electric contactor for motor control applications. It provides a low consumption coil with electronic control. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.

Ring-lug terminals

Easier to install and operate with multi-standard screws

Improved fire resistance, and dustproof auxiliaries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy