Schneider Electric LC1D Contactor, 230V ac Coil, 3-Pole, 80 A, 1 NO/1 NC, 440V
- RS Stock No.:
- 257-0777
- Mfr. Part No.:
- LC1D65004P7S335
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,637.62
(exc. GST)
$1,801.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 25 November 2026
- Plus 1 unit(s) shipping from 09 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,637.62 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0777
- Mfr. Part No.:
- LC1D65004P7S335
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 80A | |
| Series | LC1D | |
| Function | Changeover Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Changeover Contactor | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 80A | |
| Maximum Operating Temperature | 70°C | |
| Width | 85mm | |
| Standards/Approvals | CSA C22.2 Nr. 60947-4-1, EN 60335-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, UL 60947-4-1 | |
| Length | 130mm | |
| Depth | 130mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 80A | ||
Series LC1D | ||
Function Changeover Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Changeover Contactor | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 80A | ||
Maximum Operating Temperature 70°C | ||
Width 85mm | ||
Standards/Approvals CSA C22.2 Nr. 60947-4-1, EN 60335-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, UL 60947-4-1 | ||
Length 130mm | ||
Depth 130mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 NO | ||
- COO (Country of Origin):
- CZ
- RS Stock No. 2570778
- Mfr. Part No. LC1D65008B7
- RS Stock No. 2570853
- Mfr. Part No. LC1DLKP7
- RS Stock No. 2564270
- Mfr. Part No. LC1D1156FE7
- RS Stock No. 2570838
- Mfr. Part No. LC1D80T6
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 440V
- Schneider Electric TeSyS D Contactor 3-Pole 75 kW 440V
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 440V
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 400V
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 230V ac 1kV ac
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 230V ac 690V
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 230V ac 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 440V












