Schneider Electric TeSyS D Contactor, 110V ac Coil, 4-Pole, 200 A, 24 W, 4 NO, 1kV

Subtotal (1 unit)*

$1,627.77

(exc. GST)

$1,790.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,627.77

*price indicative

RS Stock No.:
210-9839
Mfr. Part No.:
LC1D115004F7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

1kV

Contact Current

200A

Series

TeSyS D

Power Rating

24W

Mount Type

DIN Rail, Plate

Function

Resistive Load, Reversing

Normal State Configuration

4 NO

Auxiliary Contact Configuration

4 NO

Number of Auxiliary Contacts

4

Contactor Application

Resistive Load

Operational Current Ie

200A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Depth

132mm

Width

150mm

Standards/Approvals

UL 508, IEC 60947-4-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 14

Length

158mm

Pole and Throw Configuration

4

COO (Country of Origin):
CZ

Schneider Electric LC1D115004F7


TeSys D contactors have been designed for perfect integration into control systems. They can be used to create motor starters for almost any type of application. TeSys D contactors are available in 13 contactor ratings for inductive motor applications up to 150 full-load amps and resistive loads up to 200 amps. This 4 pole IEC contactor can be mounted on DIN rail or mounted directly to a panel. Contactor has four normally open power contacts. Power contacts have a 200A resistive load rating. Contactor is supplied with a 110 VAC 50/60 Hz coil. Screw clamp terminals are used for load and auxiliary connections. An extensive line of accessories makes it easy to meet the requirements of most applications. The contactor is 6.22 inches tall, 5.91 inches wide and 5.20 inches deep. It weighs 6.31 lbs. Contactor is certified to UL, CSA, IEC, CCC, EAC and Marine standards. Contactor also meets the requirements of RoHS/REACh making it a Green Premium product.

The Schneider Electric TeSys D series is a contactor which has a built in bidirectional peak limiting diode suppressor coil technology. It has control circuit voltage of 110 V ac. It is used in applications like resistive load. The type of connection for control circuit is through screw-clamp terminal.

IP degree of protection is IP20 front face conforming to IEC 60529

Ambient operating temperature is -40 to 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy