Schneider Electric LC1D Contactor, 110V ac Coil, 3-Pole, 115 A, 30 kW 110V ac, 3 NO, 1kV ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
744-7103
Mfr. Part No.:
LC1D1156F5
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

110V ac

Number of Poles

3

Contact Voltage

1kV ac

Contact Current

115A

Series

LC1D

Power Rating

30kW

Function

Motor Control, Resistive Load

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Lug Ring

Contactor Application

Motor Control, Resistive Load

Operational Current Ie

115A

Control Circuit Voltage Uc

110V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 61095

Width

120mm

Depth

136mm

Length

158mm

Pole and Throw Configuration

3P

Schneider Electric LC1D TeSys D Contactors.


TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.

Features and Benefits.


  • Built-in auxiliary contacts for added switching capability.

  • Screw connections: IP20 finger-safe terminals with both North American and International terminal markings.

  • Can be panel mounted with screws or DIN Rail mounted.

  • Bidirectional peak limiting diode suppressor to protect the coil.

  • Easily installed accessories.

  • Flexible control circuit to suit a wide range of applications.

  • What does the utilisation category AC1 and AC3 mean for the TeSys contactors?


  • Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.

  • AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.

  • AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

  • What accessories are available?


  • Auxiliary contact blocks with serrated wiping action.

  • Front mount dust tight auxiliary contact blocks.

  • Pneumatic time delay blocks.

  • Transient voltage surge suppressors.

  • Interface modules and electronic timers.

  • Mechanical latching blocks.

  • Is the TeSys D range a double break pole type contactor?


  • Yes, the Tesys D range uses linear translation movement that provides double breaking of the poles.

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy