RS Better World

Schneider Electric LC2D Contactor, 110V ac Coil, 3-Pole, 8 A, 55 kW 110V ac, 3 NO, 1kV ac

Subtotal (1 unit)*

$1,917.98

(exc. GST)

$2,109.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,917.98

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
845-2636
Mfr. Part No.:
LC2D80FE7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV ac

Contact Current

8A

Power Rating

55kW

Series

LC2D

Function

Motor Control, Reversing

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Cable

Operational Current Ie

8A

Contactor Application

Resistive Load, Motor Control

Control Circuit Voltage Uc

110V ac

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL, CCC, CSA, EAC, IEC, RoHS

Depth

158mm

Length

127mm

Width

182mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric LC2D80FE7 is a LC2D series 3 pole TeSys Deca reversing contactor used for motor control.

Poles description 3P

Pole contact composition 3 no

Rated operational current 80 A

Control circuit voltage 115 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy