Siemens 3RT1 Contactor, 200V ac/dc, 277 V ac/dc Coil, 3-Pole, 65 A, 75 kW 277V ac/dc, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$2,226.66

(exc. GST)

$2,449.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,226.66

*price indicative

RS Stock No.:
210-3226
Mfr. Part No.:
3RT1055-6SP36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

200V ac/dc, 277V ac/dc

Number of Poles

3

Contact Voltage

1kV

Contact Current

65A

Power Rating

75kW

Series

3RT1

Mount Type

Screw

Function

Reversing

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw Clamp

Operational Current Ie

65A

Contactor Application

Safety

Control Circuit Voltage Uc

277V ac/dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

172mm

Depth

170mm

Standards/Approvals

UL, EAC, CSA, CCC

Width

120mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Power contactor, AC-3 150 A, 75 kW / 400 V Coil AC 50/60 Hz and DC 200-277 V x (0.8-1.1) F-PLC input 24 V DC 3-pole size S6 Auxiliary contacts 2 NO + 2 NC Main circuit: Busbar Control and auxiliary circuit: screw terminal Power contactor SIRIU

Simple, efficient and always up to date - SIRIUS modular system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy