RS Better World

Siemens 3RT2 Contactor, 155V ac Coil, 3-Pole, 51 A, 22 kW 155V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$640.15

(exc. GST)

$704.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$640.15

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-3266
Mfr. Part No.:
3RT2036-3NF30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

155V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

51A

Power Rating

22kW

Series

3RT2

Function

Motor Control, Reversing

Mount Type

Snap-On

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

155V

Minimum Operating Temperature

-25°C

Contactor Application

Motor Control

Operational Current Ie

51A

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CSA, EAC, UL

Length

114mm

Width

55mm

Depth

130mm

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens power contactor, AC-3 50 A, 22 kW / 400 V 1 NO + 1 NC, 84-155 V AC/DC with varistor, 3-pole, Size S2, Spring-type terminal Power contactor SIRIUS 3RT2 for switching motors.

They can be combined with a variety of other components in the load feeder The front-panel terminals simplify the wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy