Siemens 3RT2 Contactor, 155V, 83 V Coil, 3-Pole, 22 kW 155V, 83 V, 3 NO
- RS Stock No.:
- 669-967
- Mfr. Part No.:
- 3RT2035-3NF30
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$615.13
(exc. GST)
$676.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $615.13 |
*price indicative
- RS Stock No.:
- 669-967
- Mfr. Part No.:
- 3RT2035-3NF30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 155V, 83V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Power Rating | 22kW | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 41A | |
| Control Circuit Voltage Uc | 155V, 83V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Depth | 130mm | |
| Length | 114mm | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 155V, 83V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Power Rating 22kW | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Operational Current Ie 41A | ||
Control Circuit Voltage Uc 155V, 83V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Depth 130mm | ||
Length 114mm | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor effectively manages electrical circuits in industrial applications. This robust device operates at an impressive rated current of 41 A, MADE for AC-3 and AC-3e applications, supporting up to 690 V. It features integrated surge protection and is designed with a mechanical service life of up to 10 million operating cycles, ensuring reliability in demanding conditions. The versatile unit incorporates 1 normally open and 1 normally closed auxiliary contact, providing Crucial feedback for control circuits. Its Compact design, with a size classification of S2, makes it Ideal for applications with limited space. The product is engineered to deliver exceptional performance while adhering to a wide range of environmental conditions, underscoring its role as a key component in modern automation systems.
Operates at a maximum ambient temperature of +60 °C, ensuring reliability in extreme conditions
Offers significant energy efficiency with a power loss of just 6.6 W in hot operating state
Designed with screw and spring-loaded terminals for secure and flexible electrical connections
Provides a high surge voltage resistance of 6 kV, enhancing its robustness against electrical transients
Features a reliable installation height up to 2,000 m, catering to various industrial environments
Offers auxiliary switch capability, allowing for versatile integration into control systems
Compliant with IEC standards, ensuring operational reliability and safety in industrial setups
Related links
- Siemens 3RT2 Contactor 83 V Coil 22 kW 155V 3 NO
- Siemens 3RT2 Contactor 83 V Coil 80 A 83 V 1kV
- Siemens 3RT2 Contactor 83 V Coil 95 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 83 V Coil 22 kW, 3 NO
- Siemens 3RT2 Contactor 83 V Coil 83 V, 3 NO
- Siemens 3RT2 Contactor 83 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 83 V Coil 95 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 83 V Coil 95 A 1 NO/1 NC, 1kV
